
1658670-3 | |
|---|---|
DigiKey Part Number | A100466TR-ND - Tape & Reel (TR) A100466CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658670-3 |
Description | CONN PIN 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658670-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 25 | 3,31200 Kč | 82,80 Kč |
| 50 | 3,15760 Kč | 157,88 Kč |
| 100 | 3,00530 Kč | 300,53 Kč |
| 250 | 2,81716 Kč | 704,29 Kč |
| 500 | 2,68202 Kč | 1 341,01 Kč |
| 1 000 | 2,55396 Kč | 2 553,96 Kč |
| 2 500 | 2,39388 Kč | 5 984,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,10841 Kč | 42 168,20 Kč |
| 40 000 | 2,00781 Kč | 80 312,40 Kč |
| 60 000 | 1,95123 Kč | 117 073,80 Kč |
| 100 000 | 1,88222 Kč | 188 222,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |























