



5745174-1 | |
|---|---|
DigiKey Part Number | A34165-ND |
Manufacturer | |
Manufacturer Product Number | 5745174-1 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745174-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,94000 Kč | 339,94 Kč |
| 10 | 288,89000 Kč | 2 888,90 Kč |
| 25 | 270,78800 Kč | 6 769,70 Kč |
| 50 | 257,86580 Kč | 12 893,29 Kč |
| 100 | 245,56100 Kč | 24 556,10 Kč |
| 250 | 230,19884 Kč | 57 549,71 Kč |
| 500 | 219,22426 Kč | 109 612,13 Kč |
| Unit Price without VAT: | 339,94000 Kč |
|---|---|
| Unit Price with VAT: | 411,32740 Kč |















