


1318107-1 | |
|---|---|
DigiKey Part Number | A29318-ND |
Manufacturer | |
Manufacturer Product Number | 1318107-1 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318107-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,45560 Kč | 136,39 Kč |
| 50 | 5,18880 Kč | 259,44 Kč |
| 100 | 4,94280 Kč | 494,28 Kč |
| 250 | 4,63160 Kč | 1 157,90 Kč |
| 500 | 4,41052 Kč | 2 205,26 Kč |
| 1 000 | 4,19967 Kč | 4 199,67 Kč |
| 3 000 | 3,88621 Kč | 11 658,63 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |
























