



2-1318118-9 | |
|---|---|
DigiKey Part Number | A29800-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318118-9 |
Description | CONN RCPT HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318118-9 Models |
Category | Row Spacing 0.148" (3.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1378147 | Phoenix Contact | 30 | 277-1378147-ND | 15,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 25 | 30,85760 Kč | 771,44 Kč |
| 50 | 29,38120 Kč | 1 469,06 Kč |
| 200 | 26,63975 Kč | 5 327,95 Kč |
| 400 | 25,36758 Kč | 10 147,03 Kč |
| 600 | 24,65225 Kč | 14 791,35 Kč |
| 1 000 | 23,77944 Kč | 23 779,44 Kč |
| 2 600 | 22,22996 Kč | 57 797,90 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |











