Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-28 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

1318106-1

DigiKey Part Number
A29319TR-ND - Tape & Reel (TR)
A29319CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1318106-1
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318106-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-28 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,19200 Kč41,92 Kč
253,92080 Kč98,02 Kč
503,73320 Kč186,66 Kč
1003,55380 Kč355,38 Kč
2503,33020 Kč832,55 Kč
5003,17088 Kč1 585,44 Kč
1 0003,01946 Kč3 019,46 Kč
2 5002,83018 Kč7 075,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,61768 Kč26 176,80 Kč
20 0002,49275 Kč49 855,00 Kč
30 0002,42248 Kč72 674,40 Kč
50 0002,33679 Kč116 839,50 Kč
70 0002,28202 Kč159 741,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč