



2-1318119-4 | |
|---|---|
DigiKey Part Number | A29804-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318119-4 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318119-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,48520 Kč | 537,13 Kč |
| 50 | 20,45620 Kč | 1 022,81 Kč |
| 100 | 19,47980 Kč | 1 947,98 Kč |
| 250 | 18,25904 Kč | 4 564,76 Kč |
| 500 | 17,38718 Kč | 8 693,59 Kč |
| 1 000 | 16,55692 Kč | 16 556,92 Kč |
| 2 500 | 15,52063 Kč | 38 801,58 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

















