



1-1318119-3 | |
|---|---|
DigiKey Part Number | A29801-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318119-3 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318119-3 Models |
Category | Row Spacing 0.148" (3.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 25 | 16,92640 Kč | 423,16 Kč |
| 50 | 16,11300 Kč | 805,65 Kč |
| 100 | 15,34340 Kč | 1 534,34 Kč |
| 250 | 14,38196 Kč | 3 595,49 Kč |
| 600 | 13,52027 Kč | 8 112,16 Kč |
| 1 200 | 12,87463 Kč | 15 449,56 Kč |
| 3 000 | 12,06873 Kč | 36 206,19 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |












