



1376136-1 | |
|---|---|
DigiKey Part Number | A29856-ND |
Manufacturer | |
Manufacturer Product Number | 1376136-1 |
Description | CONN HEADER R/A 6POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376136-1 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.579" (14.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 46 | 57,75609 Kč | 2 656,78 Kč |
| 138 | 53,44754 Kč | 7 375,76 Kč |
| 506 | 48,76478 Kč | 24 674,98 Kč |
| 1 012 | 46,43832 Kč | 46 995,58 Kč |
| 5 014 | 41,48498 Kč | 208 005,69 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |











