



1827540-1 | |
|---|---|
DigiKey Part Number | A32607-ND |
Manufacturer | |
Manufacturer Product Number | 1827540-1 |
Description | CONN RCPT HSG 48POS HYB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1827540-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 40 | 85,01575 Kč | 3 400,63 Kč |
| 80 | 80,95250 Kč | 6 476,20 Kč |
| 120 | 78,66900 Kč | 9 440,28 Kč |
| 280 | 74,10418 Kč | 20 749,17 Kč |
| 520 | 70,93852 Kč | 36 888,03 Kč |
| 1 000 | 67,74249 Kč | 67 742,49 Kč |
| 2 520 | 63,47021 Kč | 159 944,93 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |





