



2-1318120-3 | |
|---|---|
DigiKey Part Number | A29806-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318120-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318120-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 25 | 14,00640 Kč | 350,16 Kč |
| 50 | 13,33500 Kč | 666,75 Kč |
| 100 | 12,69680 Kč | 1 269,68 Kč |
| 250 | 11,90180 Kč | 2 975,45 Kč |
| 500 | 11,33288 Kč | 5 666,44 Kč |
| 1 000 | 10,79147 Kč | 10 791,47 Kč |
| 2 500 | 10,11592 Kč | 25 289,80 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |















