3 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1318116-3

DigiKey Part Number
A29794-ND
Manufacturer
Manufacturer Product Number
2-1318116-3
Description
CONN PLUG HSG 3POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1318116-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1022,16900 Kč221,69 Kč
2520,78880 Kč519,72 Kč
5019,79180 Kč989,59 Kč
10018,84500 Kč1 884,50 Kč
30017,43797 Kč5 231,39 Kč
60016,60515 Kč9 963,09 Kč
1 20015,81247 Kč18 974,96 Kč
2 70014,93339 Kč40 320,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč