3 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
1-1318116-3
1-1318116-3

1-1318116-3

DigiKey Part Number
A29793-ND
Manufacturer
Manufacturer Product Number
1-1318116-3
Description
CONN PLUG HSG 3POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1318116-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 704
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1018,20700 Kč182,07 Kč
2517,05960 Kč426,49 Kč
5016,24220 Kč812,11 Kč
10015,46640 Kč1 546,64 Kč
30014,31173 Kč4 293,52 Kč
60013,62837 Kč8 177,02 Kč
1 20012,97768 Kč15 573,22 Kč
2 70012,25600 Kč33 091,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč