


1318112-1 | |
|---|---|
DigiKey Part Number | A29323-ND |
Manufacturer | |
Manufacturer Product Number | 1318112-1 |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318112-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 6,20640 Kč | 155,16 Kč |
| 50 | 5,90620 Kč | 295,31 Kč |
| 100 | 5,62470 Kč | 562,47 Kč |
| 250 | 5,27144 Kč | 1 317,86 Kč |
| 500 | 5,01908 Kč | 2 509,54 Kč |
| 1 000 | 4,77925 Kč | 4 779,25 Kč |
| 3 000 | 4,42255 Kč | 13 267,65 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |






















