



1-1318115-9 | |
|---|---|
DigiKey Part Number | A29791-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318115-9 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318115-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1378345 | Phoenix Contact | 50 | 277-1378345-ND | 45,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,69300 Kč | 446,93 Kč |
| 25 | 41,89440 Kč | 1 047,36 Kč |
| 50 | 39,89660 Kč | 1 994,83 Kč |
| 150 | 36,91700 Kč | 5 537,55 Kč |
| 300 | 35,15403 Kč | 10 546,21 Kč |
| 600 | 33,47620 Kč | 20 085,72 Kč |
| 1 050 | 32,18063 Kč | 33 789,66 Kč |
| 2 550 | 30,22886 Kč | 77 083,59 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |







