



1-1318114-9 | |
|---|---|
DigiKey Part Number | A29783-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318114-9 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318114-9 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1378341 | Phoenix Contact | 50 | 277-1378341-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 40,10500 Kč | 401,05 Kč |
| 36 | 36,63028 Kč | 1 318,69 Kč |
| 72 | 34,88083 Kč | 2 511,42 Kč |
| 108 | 33,89602 Kč | 3 660,77 Kč |
| 252 | 31,92710 Kč | 8 045,63 Kč |
| 504 | 30,40268 Kč | 15 322,95 Kč |
| 1 008 | 28,95190 Kč | 29 183,52 Kč |
| 2 520 | 27,14045 Kč | 68 393,93 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |







