



1-1318115-6 | |
|---|---|
DigiKey Part Number | A29789-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318115-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318115-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 34,47400 Kč | 344,74 Kč |
| 25 | 32,31760 Kč | 807,94 Kč |
| 50 | 30,77020 Kč | 1 538,51 Kč |
| 200 | 27,90155 Kč | 5 580,31 Kč |
| 400 | 26,56888 Kč | 10 627,55 Kč |
| 600 | 25,81980 Kč | 15 491,88 Kč |
| 1 000 | 24,90585 Kč | 24 905,85 Kč |
| 2 600 | 23,28284 Kč | 60 535,38 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |











