20 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1318115-9

DigiKey Part Number
A29792-ND
Manufacturer
Manufacturer Product Number
2-1318115-9
Description
CONN PLUG HSG 20POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1318115-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1378103Phoenix Contact50277-1378103-ND47,13000 KčSimilar
In-Stock: 1 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1028,98900 Kč289,89 Kč
2527,16240 Kč679,06 Kč
5025,86500 Kč1 293,25 Kč
15023,93513 Kč3 590,27 Kč
30022,79160 Kč6 837,48 Kč
60021,70362 Kč13 022,17 Kč
1 05020,86325 Kč21 906,41 Kč
2 55019,59763 Kč49 973,96 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč