
1827587-2 | |
|---|---|
DigiKey Part Number | A106302-ND |
Manufacturer | |
Manufacturer Product Number | 1827587-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827587-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 25 | 6,75720 Kč | 168,93 Kč |
| 50 | 6,43180 Kč | 321,59 Kč |
| 100 | 6,12530 Kč | 612,53 Kč |
| 250 | 5,74112 Kč | 1 435,28 Kč |
| 500 | 5,46664 Kč | 2 733,32 Kč |
| 1 000 | 5,20553 Kč | 5 205,53 Kč |
| 2 500 | 4,87935 Kč | 12 198,37 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |























