
1903116-2 | |
|---|---|
DigiKey Part Number | A106306-ND |
Manufacturer | |
Manufacturer Product Number | 1903116-2 |
Description | CONN TAB 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1903116-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,72480 Kč | 193,12 Kč |
| 50 | 7,35780 Kč | 367,89 Kč |
| 100 | 7,00540 Kč | 700,54 Kč |
| 250 | 6,56532 Kč | 1 641,33 Kč |
| 500 | 6,25164 Kč | 3 125,82 Kč |
| 1 000 | 5,95279 Kč | 5 952,79 Kč |
| 2 500 | 5,57993 Kč | 13 949,83 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |













