
1-1903130-3 | |
|---|---|
DigiKey Part Number | A116406-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-3 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-3 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 25 | 12,55520 Kč | 313,88 Kč |
| 50 | 11,95440 Kč | 597,72 Kč |
| 100 | 11,38500 Kč | 1 138,50 Kč |
| 250 | 10,67052 Kč | 2 667,63 Kč |
| 600 | 10,03045 Kč | 6 018,27 Kč |
| 1 200 | 9,55148 Kč | 11 461,78 Kč |
| 3 000 | 8,95341 Kč | 26 860,23 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |











