



1-1827864-0 | |
|---|---|
DigiKey Part Number | A106244-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827864-0 |
Description | CONN RCPT HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827864-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,45880 Kč | 586,47 Kč |
| 50 | 22,33340 Kč | 1 116,67 Kč |
| 100 | 21,26680 Kč | 2 126,68 Kč |
| 300 | 19,67933 Kč | 5 903,80 Kč |
| 500 | 18,98220 Kč | 9 491,10 Kč |
| 1 000 | 18,07613 Kč | 18 076,13 Kč |
| 2 500 | 16,94472 Kč | 42 361,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |














