9 Position Two Piece Backshell Connector Silver 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE-C8-J9-F4-1R

DigiKey Part Number
670-2992-ND
Manufacturer
Manufacturer Product Number
DE-C8-J9-F4-1R
Description
DSUB JUNCTION SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
JAE Electronics
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Features
Mating Screws M2.6
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,69000 Kč241,69 Kč
10205,31800 Kč2 053,18 Kč
25192,44240 Kč4 811,06 Kč
50183,25800 Kč9 162,90 Kč
100174,51020 Kč17 451,02 Kč
250163,59036 Kč40 897,59 Kč
500155,78962 Kč77 894,81 Kč
1 000148,36263 Kč148 362,63 Kč
Manufacturers Standard Package
Unit Price without VAT:241,69000 Kč
Unit Price with VAT:292,44490 Kč