Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE-C8-J9-F2-1R

DigiKey Part Number
DE-C8-J9-F2-1R-ND
Manufacturer
Manufacturer Product Number
DE-C8-J9-F2-1R
Description
CONN BACKSHELL 180DEG SHLD SILV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Aluminum Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
10338,13100 Kč3 381,31 Kč
25316,96080 Kč7 924,02 Kč
50301,83360 Kč15 091,68 Kč
100287,43320 Kč28 743,32 Kč
250269,45388 Kč67 363,47 Kč
500256,60732 Kč128 303,66 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč