
DC-C8-J13-F4-1R | |
|---|---|
DigiKey Part Number | DC-C8-J13-F4-1R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C8-J13-F4-1R |
Description | DB-37 SHELL FOR D-SUB W/EMI SHIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 10 | 233,43500 Kč | 2 334,35 Kč |
| 25 | 218,80760 Kč | 5 470,19 Kč |
| 50 | 208,36320 Kč | 10 418,16 Kč |
| 100 | 198,41850 Kč | 19 841,85 Kč |
| 250 | 186,00448 Kč | 46 501,12 Kč |
| 500 | 177,13450 Kč | 88 567,25 Kč |
| 1 000 | 168,69184 Kč | 168 691,84 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |






