
DC-C8-J13-F1-1R | |
|---|---|
DigiKey Part Number | DC-C8-J13-F1-1R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C8-J13-F1-1R |
Description | CONN BACKSHELL 180DEG SHLD SILV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,17100 Kč | 1 811,71 Kč |
| 25 | 169,81520 Kč | 4 245,38 Kč |
| 50 | 161,70980 Kč | 8 085,49 Kč |
| 100 | 153,99090 Kč | 15 399,09 Kč |
| 250 | 144,35452 Kč | 36 088,63 Kč |
| 500 | 137,46970 Kč | 68 734,85 Kč |
| 1 000 | 130,91560 Kč | 130 915,60 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |


