DCU-37SF-F0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 127
Unit Price: 301,95000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 355,20640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 329,09000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 232,75027 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 742,79160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 283,92720 Kč
Datasheet
Image for DCU-37SF-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCU-37SF-F0

DigiKey Part Number
DCU-37SF-F0-ND
Manufacturer
Manufacturer Product Number
DCU-37SF-F0
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
63086,09179 Kč54 237,83 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09179 Kč
Unit Price with VAT:104,17107 Kč