
1-1827863-6 | |
|---|---|
DigiKey Part Number | A126065-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-6 |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,33760 Kč | 783,44 Kč |
| 50 | 29,84240 Kč | 1 492,12 Kč |
| 100 | 28,41660 Kč | 2 841,66 Kč |
| 300 | 26,29510 Kč | 7 888,53 Kč |
| 500 | 25,36432 Kč | 12 682,16 Kč |
| 1 000 | 24,15358 Kč | 24 153,58 Kč |
| 2 500 | 22,64206 Kč | 56 605,15 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |









