
1827571-2 | |
|---|---|
DigiKey Part Number | A105262TR-ND - Tape & Reel (TR) A105262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827571-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827571-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 50 | 5,00180 Kč | 250,09 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 250 | 4,46332 Kč | 1 115,83 Kč |
| 500 | 4,25000 Kč | 2 125,00 Kč |
| 1 000 | 4,04694 Kč | 4 046,94 Kč |
| 2 500 | 3,79342 Kč | 9 483,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,63745 Kč | 21 824,70 Kč |
| 12 000 | 3,46383 Kč | 41 565,96 Kč |
| 18 000 | 3,36619 Kč | 60 591,42 Kč |
| 30 000 | 3,24709 Kč | 97 412,70 Kč |
| 42 000 | 3,17099 Kč | 133 181,58 Kč |
| 60 000 | 3,09225 Kč | 185 535,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |














