
1-2069682-5 | |
|---|---|
DigiKey Part Number | 17-1-2069682-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2069682-5 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2069682-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 50 | 21,77920 Kč | 1 088,96 Kč |
| 100 | 20,73970 Kč | 2 073,97 Kč |
| 300 | 19,19077 Kč | 5 757,23 Kč |
| 500 | 18,51100 Kč | 9 255,50 Kč |
| 1 000 | 17,62698 Kč | 17 626,98 Kč |
| 2 500 | 16,52375 Kč | 41 309,38 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



