22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
1-1827863-1
1-1827863-1

1-1827863-1

DigiKey Part Number
A106242-ND
Manufacturer
Manufacturer Product Number
1-1827863-1
Description
CONN RCPT HSG 22POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1827863-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,10800 Kč271,08 Kč
2525,39920 Kč634,98 Kč
5024,18540 Kč1 209,27 Kč
10023,02850 Kč2 302,85 Kč
30021,30947 Kč6 392,84 Kč
50020,55494 Kč10 277,47 Kč
1 00019,57392 Kč19 573,92 Kč
2 50018,34872 Kč45 871,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč