



1-1827863-7 | |
|---|---|
DigiKey Part Number | A126066-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-7 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 24,81120 Kč | 1 240,56 Kč |
| 100 | 23,62480 Kč | 2 362,48 Kč |
| 300 | 21,86173 Kč | 6 558,52 Kč |
| 500 | 21,08746 Kč | 10 543,73 Kč |
| 1 000 | 20,08081 Kč | 20 080,81 Kč |
| 2 500 | 18,82404 Kč | 47 060,10 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










