Standard, Locking Red 0.154" (3.90mm) 40.5 lbs (18.35 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61710041

DigiKey Part Number
5614-61710041-ND
Manufacturer
Manufacturer Product Number
61710041
Description
CBL TIE LOCKING RED 40.5LB 9.45"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 0.154" (3.90mm) 40.5 lbs (18.35 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.5"
Bundle Diameter
-
Width
0.154" (3.90mm)
Length - Actual
0.787' (240.00mm, 9.45")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40.5 lbs (18.35 kg)
Features
-
Material
Polyethylene (PE)
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,82200 Kč38,22 Kč
253,57800 Kč89,45 Kč
503,41000 Kč170,50 Kč
1003,24630 Kč324,63 Kč
3003,00340 Kč901,02 Kč
5002,89688 Kč1 448,44 Kč
1 0002,75830 Kč2 758,30 Kč
2 5002,58536 Kč6 463,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč