



1-1903127-1 | |
|---|---|
DigiKey Part Number | A127812-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903127-1 |
Description | CONN PLUG HSG 22POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903127-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 50 | 33,99160 Kč | 1 699,58 Kč |
| 100 | 32,36840 Kč | 3 236,84 Kč |
| 300 | 29,95293 Kč | 8 985,88 Kč |
| 500 | 28,89240 Kč | 14 446,20 Kč |
| 1 000 | 27,51368 Kč | 27 513,68 Kč |
| 2 500 | 25,79210 Kč | 64 480,25 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



