
917804-2 | |
|---|---|
DigiKey Part Number | A29311-ND |
Manufacturer | |
Manufacturer Product Number | 917804-2 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917804-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 48,82300 Kč | 488,23 Kč |
| 25 | 45,75680 Kč | 1 143,92 Kč |
| 50 | 43,56720 Kč | 2 178,36 Kč |
| 100 | 41,48580 Kč | 4 148,58 Kč |
| 250 | 38,88800 Kč | 9 722,00 Kč |
| 500 | 37,03144 Kč | 18 515,72 Kč |
| 1 000 | 35,26456 Kč | 35 264,56 Kč |
| 2 500 | 33,05830 Kč | 82 645,75 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |
























