6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm)
1-917808-3
1-917808-3

1-917808-3

DigiKey Part Number
A29750-ND
Manufacturer
Manufacturer Product Number
1-917808-3
Description
CONN PLUG HSG 6POS 10.16MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-917808-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
2
Row Spacing
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,33300 Kč823,33 Kč
2577,17200 Kč1 929,30 Kč
7071,75614 Kč5 022,93 Kč
14068,33050 Kč9 566,27 Kč
28065,06904 Kč18 219,33 Kč
56061,96434 Kč34 700,03 Kč
1 05059,27795 Kč62 241,85 Kč
2 52055,73086 Kč140 441,77 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč