Pin Contact Silver 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917805-6

DigiKey Part Number
A29315-ND
Manufacturer
Manufacturer Product Number
917805-6
Description
CONN PIN 10-12AWG CRIMP SILVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pin Contact Silver 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917805-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,12000 Kč110,12 Kč
1093,55800 Kč935,58 Kč
2587,70160 Kč2 192,54 Kč
5083,50960 Kč4 175,48 Kč
10079,51990 Kč7 951,99 Kč
25074,54172 Kč18 635,43 Kč
50070,98544 Kč35 492,72 Kč
1 00067,59935 Kč67 599,35 Kč
2 50063,37186 Kč158 429,65 Kč
Manufacturers Standard Package
Unit Price without VAT:110,12000 Kč
Unit Price with VAT:133,24520 Kč