
917805-3 | |
|---|---|
DigiKey Part Number | A29314-ND |
Manufacturer | |
Manufacturer Product Number | 917805-3 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917805-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 96,85300 Kč | 968,53 Kč |
| 25 | 90,78000 Kč | 2 269,50 Kč |
| 50 | 86,44180 Kč | 4 322,09 Kč |
| 100 | 82,31250 Kč | 8 231,25 Kč |
| 250 | 77,15952 Kč | 19 289,88 Kč |
| 500 | 73,47768 Kč | 36 738,84 Kč |
| 1 000 | 69,97333 Kč | 69 973,33 Kč |
| 2 500 | 65,59747 Kč | 163 993,68 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |



















