
1-917808-2 | |
|---|---|
DigiKey Part Number | A29747-ND |
Manufacturer | |
Manufacturer Product Number | 1-917808-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917808-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,76100 Kč | 677,61 Kč |
| 25 | 63,51480 Kč | 1 587,87 Kč |
| 90 | 58,01744 Kč | 5 221,57 Kč |
| 180 | 55,24689 Kč | 9 944,44 Kč |
| 270 | 53,68878 Kč | 14 495,97 Kč |
| 540 | 51,12702 Kč | 27 608,59 Kč |
| 1 080 | 48,68814 Kč | 52 583,19 Kč |
| 2 520 | 45,86513 Kč | 115 580,13 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



















