
917803-2 | |
|---|---|
DigiKey Part Number | A29313TR-ND - Tape & Reel (TR) A29313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917803-2 |
Description | CONN TAB 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917803-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 58,85400 Kč | 588,54 Kč |
| 25 | 55,15880 Kč | 1 378,97 Kč |
| 50 | 52,52240 Kč | 2 626,12 Kč |
| 100 | 50,01570 Kč | 5 001,57 Kč |
| 250 | 46,88232 Kč | 11 720,58 Kč |
| 500 | 44,82472 Kč | 22 412,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 42,81130 Kč | 51 373,56 Kč |
| 2 400 | 40,76963 Kč | 97 847,11 Kč |
| 3 600 | 39,62122 Kč | 142 636,39 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |

























