
66261-4 | |
|---|---|
DigiKey Part Number | A25032-ND |
Manufacturer | |
Manufacturer Product Number | 66261-4 |
Description | CONN PIN 12-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66261-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 133,40000 Kč | 1 334,00 Kč |
| 25 | 125,03880 Kč | 3 125,97 Kč |
| 50 | 119,07120 Kč | 5 953,56 Kč |
| 100 | 113,38500 Kč | 11 338,50 Kč |
| 250 | 106,28852 Kč | 26 572,13 Kč |
| 500 | 101,21834 Kč | 50 609,17 Kč |
| 1 000 | 96,39195 Kč | 96 391,95 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |





















