
205042-1 | |
|---|---|
DigiKey Part Number | A112998-ND |
Manufacturer | |
Manufacturer Product Number | 205042-1 |
Description | CONN PLUG HSG 12POS BLK PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 205042-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 12 (Power) | |
Pitch | 0.450" (11.43mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| 10 | 736,29500 Kč | 7 362,95 Kč |
| 25 | 690,20440 Kč | 17 255,11 Kč |
| 88 | 673,21977 Kč | 59 243,34 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |












