
2-66741-1 | |
|---|---|
DigiKey Part Number | A32011-ND |
Manufacturer | |
Manufacturer Product Number | 2-66741-1 |
Description | CONN SOCKET 10AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66741-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 10 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 257,24600 Kč | 2 572,46 Kč |
| 25 | 241,13280 Kč | 6 028,32 Kč |
| 50 | 229,62160 Kč | 11 481,08 Kč |
| 100 | 218,66690 Kč | 21 866,69 Kč |
| 250 | 204,98584 Kč | 51 246,46 Kč |
| 500 | 195,21168 Kč | 97 605,84 Kč |
| 1 000 | 185,90705 Kč | 185 907,05 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |













