
1-66255-1 | |
---|---|
DigiKey Part Number | A122214TR-ND - Tape & Reel (TR) A122214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66255-1 |
Description | CONN PIN 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66255-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 51,67900 Kč | 516,79 Kč |
25 | 48,42560 Kč | 1 210,64 Kč |
50 | 46,11340 Kč | 2 305,67 Kč |
100 | 43,91170 Kč | 4 391,17 Kč |
250 | 41,16092 Kč | 10 290,23 Kč |
500 | 39,19582 Kč | 19 597,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 37,35958 Kč | 56 039,37 Kč |
3 000 | 35,57799 Kč | 106 733,97 Kč |
4 500 | 34,57595 Kč | 155 591,77 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |