



1-917809-3 | |
|---|---|
DigiKey Part Number | A29756-ND |
Manufacturer | |
Manufacturer Product Number | 1-917809-3 |
Description | CONN PLUG HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917809-3 Models |
Category | Row Spacing 0.400" (10.16mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,20800 Kč | 782,08 Kč |
| 48 | 70,00063 Kč | 3 360,03 Kč |
| 96 | 66,65719 Kč | 6 399,09 Kč |
| 144 | 64,77806 Kč | 9 328,04 Kč |
| 288 | 61,68521 Kč | 17 765,34 Kč |
| 528 | 59,10362 Kč | 31 206,71 Kč |
| 1 008 | 56,46937 Kč | 56 921,12 Kč |
| 2 544 | 52,90239 Kč | 134 583,68 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |












