Tab Contact Gold 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917802-3

DigiKey Part Number
A29312TR-ND - Tape & Reel (TR)
A29312CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917802-3
Description
CONN TAB 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917802-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1074,05800 Kč740,58 Kč
2569,40720 Kč1 735,18 Kč
5066,09100 Kč3 304,55 Kč
10062,93560 Kč6 293,56 Kč
25058,99436 Kč14 748,59 Kč
50057,63208 Kč28 816,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50053,03109 Kč79 546,63 Kč
3 00050,50284 Kč151 508,52 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč