
1-1747819-3 | |
|---|---|
DigiKey Part Number | 1-1747819-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747819-3 |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747819-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 71,41840 Kč | 1 785,46 Kč |
| 50 | 68,00840 Kč | 3 400,42 Kč |
| 100 | 64,76200 Kč | 6 476,20 Kč |
| 250 | 60,70604 Kč | 15 176,51 Kč |
| 500 | 57,80918 Kč | 28 904,59 Kč |
| 1 000 | 55,05172 Kč | 55 051,72 Kč |
| 2 500 | 51,60855 Kč | 129 021,38 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











