



1-1747821-3 | |
|---|---|
DigiKey Part Number | A127798-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747821-3 |
Description | CONN RCPT HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747821-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 96,41500 Kč | 964,15 Kč |
| 25 | 90,37120 Kč | 2 259,28 Kč |
| 75 | 83,62773 Kč | 6 272,08 Kč |
| 150 | 79,63467 Kč | 11 945,20 Kč |
| 300 | 75,83477 Kč | 22 750,43 Kč |
| 525 | 72,90010 Kč | 38 272,55 Kč |
| 1 050 | 69,42319 Kč | 72 894,35 Kč |
| 2 550 | 65,21515 Kč | 166 298,63 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |











