
2-35364-1 | |
|---|---|
DigiKey Part Number | A28137TR-ND - Tape & Reel (TR) A28137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35364-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35364-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.172" (29.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 36,01700 Kč | 360,17 Kč |
| 25 | 33,76080 Kč | 844,02 Kč |
| 50 | 32,14660 Kč | 1 607,33 Kč |
| 100 | 30,61170 Kč | 3 061,17 Kč |
| 250 | 28,69384 Kč | 7 173,46 Kč |
| 500 | 27,32404 Kč | 13 662,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,04505 Kč | 39 067,57 Kč |
| 3 000 | 24,80282 Kč | 74 408,46 Kč |
| 4 500 | 24,10400 Kč | 108 468,00 Kč |
| 7 500 | 23,25152 Kč | 174 386,40 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |











