Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52263-3

DigiKey Part Number
A28240TR-ND - Tape & Reel (TR)
A28240CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52263-3
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52263-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.330" (8.38mm)
Width - Outer Edges
0.431" (10.95mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.576" (40.03mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
324043TE Connectivity AMP Connectors6 453A27379-ND69,29000 KčParametric Equivalent
52263TE Connectivity AMP Connectors1 365A27318-ND21,84000 KčParametric Equivalent
52263-1TE Connectivity AMP Connectors9 399A27317-ND22,26000 KčParametric Equivalent
52263-2TE Connectivity AMP Connectors444A27318CT-ND25,20000 KčParametric Equivalent
52263-4TE Connectivity AMP Connectors6 319A136207CT-ND53,12000 KčParametric Equivalent
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13880 Kč628,47 Kč
5023,93780 Kč1 196,89 Kč
10022,79330 Kč2 279,33 Kč
25021,36420 Kč5 341,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,95474 Kč10 477,37 Kč
1 00019,95440 Kč19 954,40 Kč
1 50019,39179 Kč29 087,69 Kč
2 50018,70544 Kč46 763,60 Kč
3 50018,26694 Kč63 934,29 Kč
5 00017,81328 Kč89 066,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč