Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52263-2

DigiKey Part Number
A27318TR-ND - Tape & Reel (TR)
A27318CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52263-2
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52263-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.431" (10.95mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.556" (39.52mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
324043TE Connectivity AMP Connectors6 453A27379-ND69,29000 KčParametric Equivalent
52263TE Connectivity AMP Connectors1 365A27318-ND21,84000 KčParametric Equivalent
52263-1TE Connectivity AMP Connectors9 399A27317-ND22,26000 KčParametric Equivalent
52263-3TE Connectivity AMP Connectors286A28240CT-ND31,50000 KčParametric Equivalent
52263-4TE Connectivity AMP Connectors6 319A136207CT-ND53,12000 KčParametric Equivalent
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,39700 Kč213,97 Kč
2520,05720 Kč501,43 Kč
5019,09980 Kč954,99 Kč
10018,18640 Kč1 818,64 Kč
25017,04532 Kč4 261,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,71818 Kč8 359,09 Kč
1 00015,92026 Kč15 920,26 Kč
1 50015,47119 Kč23 206,78 Kč
2 50014,92362 Kč37 309,05 Kč
3 50014,57363 Kč51 007,71 Kč
5 00014,21174 Kč71 058,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč